FT64G0EM7ATZBFC
FT64G0EM7ATZBFC
Description:
eMMC 64GB FBGA153 +85°C
Supplier:
ATP
Matchcode:
EMMC64
Rutronik No.:
ICEMMC1260
Unit Pack:
1
MOQ:
1
package:
BGA153
Packaging:
TRAY
- Density
- 64 GB Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- U(ccq)
- 1,7/1,95 V
- U(cc)
- 2,7/3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks