FA20G0EMCPDKBFI-CAF1
FA20G0EMCPDKBFI-CAF1
Description:
20GB eMMC 5.1. pSLC I-Temp -40 to +85ºC
Supplier:
ATP
Matchcode:
EMMC20
Rutronik No.:
ICEMMC1263
Unit Pack:
1
MOQ:
1
package:
BGA153
Packaging:
TRAY
- Type
- PSLC
- Density
- 20G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks