TJ03A1000070G
TJ03A1000070G
Description:
03P Pluggable_Plug 7.50mm Black
Supplier:
Amphenol IPG
Matchcode:
TJ03A1000070G
Rutronik No.:
CONN19510
Unit Pack:
5
MOQ:
1200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 7.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 12.0 A
- Voltage rating
- 300 V
- Series
- TJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 12-24
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 20 weeks