RS2BR-B1-24-SGM-SMT-T/R
RS2BR-B1-24-SGM-SMT-T/R
Description:
24P Socket Header 2R SMT STRIP
Supplier:
ADAM TECH
Matchcode:
RS2BRB124SGMSMTTR
Rutronik No.:
CONN21101
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- RS2BR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- China
- Supplier Lead time
- 26 weeks