MTJ-88AAX1-FSV-L16-HT
MTJ-88AAX1-FSV-L16-HT
Description:
8P8C MODULAR JACK WITH LEDS
Supplier:
ADAM TECH
Matchcode:
MTJ88AAX1FSVL16HT
Rutronik No.:
CONN21083
Unit Pack:
90
MOQ:
2970
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks