MTJ-88A21-FSN-STP-L16-M5C-WOT
MTJ-88A21-FSN-STP-L16-M5C-WOT
Description:
RJ45 Modular_Jack 1Port
Supplier:
ADAM TECH
Matchcode:
MTJ88A21FSNSTPL16M5CWOT
Rutronik No.:
CONN20327
Unit Pack:
50
MOQ:
4800
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port
- Family
- MAGJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks