MCR-AB-S-VT
MCR-AB-S-VT
Description:
Micro-USB Type-AB Vertical THT
Supplier:
ADAM TECH
Matchcode:
MCRABSVT
Rutronik No.:
CONN21063
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 0.65 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- MCR
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port Mtg Cycles
- Feature funct.
- Black
- Family
- USB-MICRO
- Brand
- USB A/B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 26 weeks