DPH2RA-06-U-E84222-01-HT
DPH2RA-06-U-E84222-01-HT
Description:
06P Pin Header 2.54mm 2R SMT
Supplier:
ADAM TECH
Matchcode:
DPH2RA06UE8422201HT
Rutronik No.:
CONN21095
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 500 V
- Series
- DPH2RA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 26 weeks