BH-25G-1-HT
BH-25G-1-HT
Description:
SMT BATTERY HOLDER
Supplier:
ADAM TECH
Matchcode:
BH-25G-1-HT
Rutronik No.:
BAT6744
Unit Pack:
1
MOQ:
3000
Packaging:
INDIVIDUAL
- Form
- CYLINDER
- Number of cells
- 1
- Voltage
- 500 V
- Diameter
- 24,5 mm
- Temperature
- -25/+105 °C
- Material
- TIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 101 weeks