Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Diodes / Rectifier
  4. Schottky Diodes
  5. VISHAY Schottky Diodes
Please login for custom pricing, delivery terms and real time stock information

VS-20MQ060-M3/5AT

VISHAY
VISHAY VS-20MQ060-M3/5AT

image shown is a representation only

VS-20MQ060-M3/5AT

Description: SCHOTTKY 2A 60V SMA Supplier: VISHAY Matchcode: VS-20MQ060-M3/5AT Rutronik No.: DSKY5810 Unit Pack: 7500 MOQ: 7500 package: SMB Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.68 V
Mounting
SMD
Technology
VS-20MQ
T(j) max
150 °C
I(FSM)
40 A
Automotive
NO
Package
SMB
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks

Request or order:

Please login
0,0928 $
696,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

7.500 0,0928 $
15.000 0,0885 $
22.500 0,0854 $
30.000 0,0804 $
37.500 0,0761 $

Alternatives

ROHM
ROHM RBR2LAM60ATR

RBR2LAM60ATR

Semiconductors
  • SCHOTTKY DIODE 60V 2A SOD-128
  • package: SOD-128
  • Packaging: REEL
Topseller
ROHM
ROHM RB068LAM-60TR

RB068LAM-60TR

Semiconductors
  • Schottky Barrier Diode 60V...
  • package: SOD-128
  • Packaging: REEL
Topseller
ROHM
ROHM RB068MM-60TFTR

RB068MM-60TFTR

Semiconductors
  • SCHOTTKY-DIODE 60V 2A...
  • package: SOD-123FL
  • Packaging: REEL
Topseller
ROHM
ROHM RBR2LAM60ATFTR

RBR2LAM60ATFTR

Semiconductors
  • SCHOTTKY DIODE 60V 2A SOD-128
  • package: SOD-128
  • Packaging: REEL
Topseller
ROHM
ROHM RBR2LAM60BTR

RBR2LAM60BTR

Semiconductors
  • SCHOTTKY DIODE 60V 2A SOD-128
  • package: SOD-128
  • Packaging: REEL
Topseller
ROHM
ROHM RB068MM-60TR

RB068MM-60TR

Semiconductors
  • SCHOTTKY-DIODE 60V 2A...
  • package: SOD-123FL
  • Packaging: REEL
Topseller
ROHM
ROHM RBR2VWM60ATR

RBR2VWM60ATR

Semiconductors
  • SCHOTTKY 60V 2A 0.65V PMDE
  • package: PMDE
  • Packaging: REEL
Topseller
ROHM
ROHM RBR2MM60ATR

RBR2MM60ATR

Semiconductors
  • SCHOTTKY DIODE 60V 2A...
  • package: SOD-123FL
  • Packaging: REEL
Topseller
ROHM
ROHM RBR2MM60BTR

RBR2MM60BTR

Semiconductors
  • SCHOTTKY DIODE 60V 2A...
  • package: SOD-123FL
  • Packaging: REEL
Topseller
ROHM
ROHM RBR2MM60CTR

RBR2MM60CTR

Semiconductors
  • SCHOTTKY DIODE 60V 2A...
  • package: SOD-123FL
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message