Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Embedded Wireless
  4. TELIT Embedded Wireless
Please login for custom pricing, delivery terms and real time stock information

LEPCIC4EU13T131100

TELIT
TELIT LEPCIC4EU13T131100

image shown is a representation only

LEPCIC4EU13T131100

Description: LTE C4 EU 2/3GFB mPCIe GNSS opt Supplier: TELIT Matchcode: LE910C4-EU MPCIE 25.21.673 Rutronik No.: IOTCOM1335 Unit Pack: 100 MOQ: 500 package: MODULE Packaging: TRAY
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

WLAN
NONE
BLUETOOTH
NONE
CELLULAR
LTE CAT 4
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
GNSS
Card formfactor
FS M. PCIE
Frequency
8/9/18/21/ MHz
Operat.temp.
-40 to +85 °C
Length
51 mm
Width
30 mm
Height
3.2 mm
Supply voltage
3.3 V
Automotive
NO
Package
MODULE
RoHS Status
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Lead time
28 weeks

The LE910Cx series of 4G LTE modules are compliant
with the 3GPP Release 10 and are available with
optional quad-constellation GNSS capability. This
compact LGA form factor family is available in a variety
of configurations, supporting both single-mode and
fallback as needed for specific regions, carriers, and
use cases.
Key Benefits
• Best-in class 3GPP rel10 platform
• MTC features ready according to 3GPP Rel.12
• Easy to integrate with peripherals and actuators using
USB 2.0 HS, UART and user definable GPIOs
• Internet friendly with integrated TCP/IP and UDP/IP
stacks
• Simple drop-in migration and technology design
reusepath to 2G and 3G with any xE910 module
• Over-the-Air firmware update
• Embedded GNSS solution

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 30.06.2026
133,63 $
66.815,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.

Alternatives

TELIT
TELIT MEPCIG1WW08T090400

MEPCIG1WW08T090400

Wireless Technologies
  • ME910G1-WW mPCIe 37.00.419...
  • package: MODULE
  • Packaging: TRAY
New Product
TELIT
TELIT FN990B34W01T010100

FN990B34W01T010100

Wireless Technologies
  • FN990B34 M.2 50.00.411 Bag RED
  • package: MODULE
  • Packaging: TRAY
New Product
TELIT
TELIT FN990B40W01T010A00

FN990B40W01T010A00

Wireless Technologies
  • FN990B40 M.2 50.10.401 Box RED
  • package: MODULE
  • Packaging: TRAY
TELIT
TELIT FN990B40W01T010E00

FN990B40W01T010E00

Wireless Technologies
  • FN990B40 M.2 50.10.401...
  • package: MODULE
  • Packaging: TRAY
New Product
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message