MMZ1608D121CTDH5
MMZ1608D121CTDH5
Description:
MMZ1608V 120R 400mA Rdc=0,30R
Supplier:
TDK
Matchcode:
FEC120R0603
Rutronik No.:
FE4755
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 120 Ohm
- Testfrequency
- 100 MHz
- Current I
- 400 mA
- DCR
- 0.3 Ohm
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Weight
- 0.003 gr
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks