CGA3E3C0G2E102J080AA
CGA3E3C0G2E102J080AA
Description:
KC 1,0nF 0603 5% 250V NP0 AECQ
Supplier:
TDK
Matchcode:
KC1,0N0603NP0250JAECQ
Rutronik No.:
KKA3465
Unit Pack:
4000
MOQ:
12000
package:
0603
Packaging:
REEL PAP
Find Alternatives
Datasheet
- C(N)
- 1n F
- Case size
- 0603
- Dielectric
- NP0
- V(N)
- 250 V
- Tolerance
- 5%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 20 weeks