- Home
- Embedded Storage
- Industrial Flash
- SWISSBIT Industrial Flash
SFSD016GN4BM1MT-E-1E-2E1-STD
image shown is a representation only
MICRO-SD 16GB S-45µ EXT
Supplier:
SWISSBIT
Matchcode:
S-45u
Rutronik No.:
DISCAR6221
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
16G Byte
- Technologies
-
MLC
- Temp.min.
-
-25°C
- Temp.max.
-
85°C
- Interface
-
SDHC
- Class
-
CLASS 10
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MICRO-SD-CARD 16GB MLC
Packaging:
INDIVIDUAL
MICRO-SD 16GB S-40µ EXT
Packaging:
INDIVIDUAL
MICRO-SD 16GB S-45µ EXT
Packaging:
INDIVIDUAL
MICRO-SD 16GB S-45µ EXT
Packaging:
INDIVIDUAL
MICRO-SD 16GB
Packaging:
INDIVIDUAL
MICRO-SD-CARD 16GB
Packaging:
TRAY
MICRO-SD 16GB S-40µ EXT
Packaging:
INDIVIDUAL
MICRO-SD 16GB
Packaging:
INDIVIDUAL
MICRO SD 16GB
Packaging:
INDIVIDUAL
MICRO-SD 16GB S-45µ I-TEMP
Packaging:
INDIVIDUAL
Previous
Next