Cart

SFSD016GN2BM1TO-E-HG-121-STD

SWISSBIT

MICRO-SD 16GB S-40µ EXT
Supplier: Swissbit
Matchcode: SFSD016GN2BM1TO-E-HG-121-STD
Rutronik No.: DISCAR4399
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
7.66 $
7.66 $

Prices

1 7.66 $
2 7.46 $
3 7.39 $
8 7.17 $
Article with this quantity is not orderable.

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?