Cart

SFSD016GN3BM1TO-E-LF-2D1-STD

SWISSBIT

MICRO-SD 16GB S-45µ EXT
Supplier: Swissbit
Matchcode: SFSD016GN3BM1TO-E-LF-2D1-STD
Rutronik No.: DISCAR6236
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
27.84 $
27.84 $

Prices

1 27.84 $
2 26.45 $
5 26.22 $
11 25.99 $
23 24.83 $

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SDHC
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?