VCHW1158LDS-153-TR-C5
VCHW1158LDS-153-TR-C5
Description:
TOPLED WHITE 220MCD
Supplier:
STANLEY Electric
Matchcode:
*VCHW1158LDS-153-TR-C5
Rutronik No.:
LEDATV1286
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
- Emitted colour
- WHITE
- Current I(F)
- 10 mA
- LxW
- 2,0x1,4 mm
- Height
- 1,3 mm
- Viewing angle
- 110 °
- Lum.inten.min.
- 220 mcd
- Forw.volt.typ.
- 3,1 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Lum.flux min.
- 1,0 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks