Q65113A8740
Q65113A8740
Description:
SYNIOS E0808 WHITE
Supplier:
ams-OSRAM AG
Matchcode:
KW EKUQ61.KD-CQCU-DG25DS49-HQ-
Rutronik No.:
LEDATV4019
Unit Pack:
18000
MOQ:
18000
package:
SPECIAL
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 5 mA
- LxW
- 0,8x0,8 mm
- Height
- 0,56 mm
- Viewing angle
- 0 °
- Wavelength min.
- 446 nm
- Wavelength max.
- 462 nm
- Forw.volt.min.
- 5,4 V
- Forw.volt.max.
- 6,0 V
- Forw.volt.typ.
- 5,6 V
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 3,04 lm
- Lum.flux max.
- 4,5 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time