UDZVTE-1715B
UDZVTE-1715B
Description:
Z-DIODE 0,2W 14,98V SOD-323FL
Supplier:
ROHM
Matchcode:
UDZVTE-1715B
Rutronik No.:
DZ13032
Unit Pack:
3000
MOQ:
3000
package:
SOD-323FL
Packaging:
REEL
- U(Z)
- 14.98 V
- P(tot)
- 0.2 W
- I(Z)
- 5 mA
- Package
- SOD-323FL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 12 weeks