STZ5.6NT146
STZ5.6NT146
Description:
Z-DIODE 0,2W 5,6V SOT346
Supplier:
ROHM
Matchcode:
STZ5.6NT146
Rutronik No.:
DZ12381
Unit Pack:
3000
MOQ:
3000
package:
SOT346
Packaging:
REEL
- U(Z)
- 5.6 V
- P(tot)
- 0.2 W
- I(Z)
- 5 mA
- Package
- SOT346
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks