SML-D12S14TT86
SML-D12S14TT86
Description:
SMD SWIR 0603 Chip LED 1450nm
Supplier:
ROHM
Matchcode:
SML-D12S14TT86
Rutronik No.:
IR7662
Unit Pack:
1
MOQ:
6000
package:
CHIPLED
Packaging:
REEL
- Case type
- CHIPLED
- Wavelength (pea
- 1450 nm
- Radiant Intens.
- 3,9 mW/sr
- Forward current
- 80 mA
- Power dissip
- 120 mW
- Automotive
- NO
- Package
- CHIPLED
- T(A) min
- -40 °C
- Forward voltage
- 1,2 V
- T(A) max
- 80 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks