SML-521MYWT86
SML-521MYWT86
Description:
CHIP LED 0605 DUAL-COLOR
Supplier:
ROHM
Matchcode:
SML-521MYWT86
Rutronik No.:
LED12789
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
- Emitted colour
- G/Y
- Forward current
- 20 mA
- LxW
- 1,5x1,3 mm
- Height
- 0.6 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 5,6/22 mcd
- Wavelength dom.
- 590/570 nm
- Wavelength peak
- 570/590 nm
- Forward voltage
- 2.1 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 4 V
- Reverse current
- 100 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 130 weeks