SML-310YTT86
SML-310YTT86
Description:
CHIPLED YELLOW
Supplier:
ROHM
Matchcode:
SML-310YTT86
Rutronik No.:
LED7328
Unit Pack:
3000
MOQ:
3000
package:
0603
Packaging:
REEL
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Viewing angle
- 80 °
- Power class
- 0.04 W
- Forw.volt.min.
- 2.1 V
- Wavelength min.
- 590 nm
- Wavelength max.
- 585 nm
- Lum.inten.min.
- 2.2 mcd
- SMT/SMD
- YES
- Package
- 0603
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 52 weeks