SCT3105KRC15Z
SCT3105KRC15Z
Description:
N-CH 1200V 24A 105mOhm at 18V TO-247-4L
Supplier:
ROHM
Matchcode:
SCT3105KRC15
Rutronik No.:
HVMOS1465
Unit Pack:
450
MOQ:
450
package:
TO-247-4L
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 24 A
- Q(g)
- 51 nC
- P(tot)
- 134 W
- R(thJC)
- 0,86 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- TRENCH
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- TO-247-4L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks