RV3C002UNT2CL
RV3C002UNT2CL
Description:
N-CH 20V 0,15A 1400mOhm at 4,5V
Supplier:
ROHM
Matchcode:
RV3C002UNT2CL
Rutronik No.:
TMOS3485
Unit Pack:
8000
MOQ:
8000
package:
DFN0604-3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.15 A
- Package
- DFN0604-3
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.1 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 20 weeks