RUE003N02TL
RUE003N02TL
Description:
N-CHAN.MOS-FET 0,3A 20V EMT3
Supplier:
ROHM
Matchcode:
RUE003N02
Rutronik No.:
TMOSS6414
Unit Pack:
3000
MOQ:
3000
package:
EMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.3 A
- RDS(on)at 10V
- 700 mOhm
- P(tot)
- 0.15 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- EMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 16 weeks