RUC002N05T116
RUC002N05T116
Description:
N-CH.MOSFET 0,2A 50V SOT-23
Supplier:
ROHM
Matchcode:
RUC002N05T116
Rutronik No.:
TMOS2242
Unit Pack:
3000
MOQ:
12000
package:
SOT-23
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 2200 mOhm
- Package
- SOT-23
- R(thJC)
- 357 K/W
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.35 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 52 weeks