RSR025N03TL
RSR025N03TL
Description:
N-CHAN-FET+ESD 30V 2,5A TSMT3
Supplier:
ROHM
Matchcode:
RSR025N03
Rutronik No.:
TMOSS6748
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2.5 A
- RDS(on)at 10V
- 50 mOhm
- Q(g)
- 2.9 nC
- Package
- TSMT3
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.0 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
RQ5E025SNTLN-CH 30V 2.5A 50mOhm TSMT3
Part No.:
LVMOS1459
package:
TSMT3
Packaging:
REEL
|
Unit Price
0,115 $
|
Unit Pack
3000
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |