RSQ045N03TR
RSQ045N03TR
Description:
N-CHAN.-FET VGSon 4V 4,5A TSMT6
Supplier:
ROHM
Matchcode:
RSQ045N03
Rutronik No.:
TMOSS6161
Unit Pack:
3000
MOQ:
3000
package:
TSMT6
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 5.5 A
- RDS(on)at 10V
- 19 mOhm
- Q(g)
- 8.6 nC
- Package
- TSMT6
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
RQ6E055BNTCRN-CH 30V 5.5A 19mOhm TSMT6
Part No.:
LVMOS1134
package:
TSMT6
Packaging:
REEL
|
Unit Price
0,0819 $
|
Unit Pack
3000
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |