RRE02VSM4STR
RRE02VSM4STR
Description:
RECTIF.-DIODE 0,2A 400V TUMD2SM
Supplier:
ROHM
Matchcode:
RRE02VSM4STR
Rutronik No.:
DLGL6544
Unit Pack:
3000
MOQ:
3000
package:
TUMD2SM
Packaging:
REEL
- I(F)
- 0.2 A
- V(RRM)
- 400 V
- U(F)
- 0.95 V
- T(j)max
- 150 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- TUMD2SM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks