RPM841-H11E2A
RPM841-H11E2A
Description:
IRDA INFRARED MODULE SIR
Supplier:
ROHM
Matchcode:
RPM841-H11E2A
Rutronik No.:
IR4794
Unit Pack:
2500
MOQ:
2500
package:
SPECIAL
Packaging:
REEL
- Case type
- SIDE VIEW
- Transfer rate
- 115.2 KBit/s
- Vertical angel
- 30 Degree
- Horizontal ange
- 30 Degree
- U(cc) max
- 3.6 V
- U(cc) min
- 2.4 V
- T(A) min
- -30 °C
- T(A) max
- 85 °C
- Packaging
- REEL
- Automotive
- NO
- Package
- SPECIAL
- Rise/Fall time
- 20ns
- Wavelength
- 890 nm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 16 weeks