RPI-441C1
RPI-441C1
Description:
PHOTOINTERRUPTER
Supplier:
ROHM
Matchcode:
RPI-441C1
Rutronik No.:
ICINOS1643
Unit Pack:
1000
MOQ:
1000
package:
PLI
Packaging:
BULK
- If
- 200 mA
- Top(max)
- 85 °C
- Icc
- 0,5 µA
- V(R)
- 5 V
- V(CEO)
- 30 V
- I(C)
- 30 mA
- Top(min)
- -25 °C
- Automotive
- NO
- Package
- PLI
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 17 weeks