RKX-EVK-001
RKX-EVK-001
- Package
- PCB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 17 weeks
The RoKiX Development Kit is an easy-to-use hardware platform that allows evaluation of Kionix and ROHM products. The
development kit is based on the Cypress CY8CKIT-059LP Prototyping Kit featuring an integrated SoC based on ARM® Cortex®-
M3 CPU with powerful analog and digital peripherals. The RoKiX Development Kit comes with highly configurable RoKiX Adapter
Board A3 that provides easy to use hardware interface between the MCU and the variety of Digital and Analog Kionix and ROHM
devices in a plug-and-play fashion. Finally, the RoKiX Windows GUI, a powerful Windows-based desktop application, provides an
intuitive graphical user interface to demonstrating high level device offerings and features such as visual display of real-time device,
data, ability to record device data, and device register editor to name a few.
The RoKiX Development Kit (RKX-EVK-001) comes standard with Cypress PSoC® 5LP Prototyping Kit plugged into the RoKiX
Adapter Board A3, one micro-USB cable (3.3’ / 1M), one 14-position ribbon cable (1.5’ / 457.20mm), Quick Start Guide, and
Precautions for use. The RoKiX Development Kit is designed to work seamlessly with the RoKiX Digital Evaluation boards, such
as KX132-1211-EVK-001 and KX134-1211-EVK-001 (see ICMEMS1735) that can be purchased separately.