RE1C001UNTCL
RE1C001UNTCL
Description:
N-CH 20V 0,1A 2,5Ohm@4,5V EMT3F
Supplier:
ROHM
Matchcode:
RE1C001UNTCL
Rutronik No.:
TMOS1841
Unit Pack:
3000
MOQ:
6000
package:
EMT3F
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.1 A
- Package
- EMT3F
- Mounting
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.150 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 20 weeks