RBR2VWM40ATFTR
RBR2VWM40ATFTR
Description:
SCHOTTKY DIODE 40V 2A PMDE
Supplier:
ROHM
Matchcode:
RBR2VWM40ATFTR MPP
Rutronik No.:
DSKY6719
Unit Pack:
3000
MOQ:
3000
package:
PMDE
Packaging:
REEL
- V(RRM)
- 40 V
- I(F)per diode
- 2 A
- V(F)
- 0.62 V
- Mounting
- SMD
- Technology
- SCHOTTKY
- T(j) max
- 150 °C
- I(FSM)
- 20 A
- Automotive
- AEC-Q(101)
- Package
- PMDE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- RBR2VWM40A9SMTR
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks