QS6J3TR
QS6J3TR
Description:
P+P CHANNEL MOS 1,5A 20V TSMT6
Supplier:
ROHM
Matchcode:
QS6J3
Rutronik No.:
TMOSS6096
Unit Pack:
3000
MOQ:
21000
package:
TSMT6
Packaging:
REEL
- Configuration
- DUAL P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 170 mOhm
- Package
- TSMT6
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 16 weeks