QH8MB5TCR
QH8MB5TCR
Description:
N+P-CH 40V 4,5A/5A TSMT8
Supplier:
ROHM
Matchcode:
QH8MB5TCR
Rutronik No.:
STDMOS1385
Unit Pack:
3000
MOQ:
3000
package:
TSMT8
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 40 V
- Package
- TSMT8
- Logic level
- YES
- Mounting
- SMD
- Technology
- SmallSigna
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks