PTZTFTE2512B
PTZTFTE2512B
Description:
ZENER DIODE 1,0W 12V DO-214AC
Supplier:
ROHM
Matchcode:
PTZTFTE2512B
Rutronik No.:
DZ12254
Unit Pack:
1500
MOQ:
1500
package:
DO-214AC
Packaging:
REEL
- U(Z)
- 12 V
- P(tot)
- 1 W
- Package
- DO-214AC
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks