ML5236TBZ07FL
ML5236TBZ07FL
Description:
LI-ION BATT.CHARGER QFP44 SMD
Supplier:
ROHM
Matchcode:
ML5236TBZ07FL
Rutronik No.:
ICPWM7924
Unit Pack:
1600
MOQ:
1600
package:
RTQFP44
Packaging:
REEL
- Type
- BatCharger
- V(in)max
- 86.5 V
- RDSon
- 86.5 mOhm
- V(CHG)min
- 0.02 V
- Tolerance
- -40 %
- T(A)min
- 125 °C
- Automotive
- NO
- Package
- RTQFP44
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- Supplier Lead time
- 30 weeks
The Datasheet is available on request