KDZVTFTR12B
KDZVTFTR12B
Description:
Z-DIODE 1W 13,5V SOD-123FL
Supplier:
ROHM
Matchcode:
KDZVTFTR12B
Rutronik No.:
DZ13029
Unit Pack:
3000
MOQ:
6000
package:
SOD-123FL
Packaging:
REEL
- U(Z)
- 13.5 V
- P(tot)
- 1 W
- I(Z)
- 20 mA
- Package
- SOD-123FL
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks