EVAL-KXTIK-1004
EVAL-KXTIK-1004
Description:
Eval board for KXTIK-1004 SMD
Supplier:
ROHM
Matchcode:
KXTIK-1004 EVAL BOARD
Rutronik No.:
ICIN3280
Unit Pack:
1
MOQ:
5
package:
PCB
Packaging:
BOX
- Interface
- USB
- Resolution
- 16 bits
- g-range
- 2,4,8 +-g
- Technology
- MEMS
- Package
- PCB
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1,8 V
- Vcc(max)
- 3,6 V
- Icc(min)
- 100 µA
- Icc(max)
- 325 µA
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 112 weeks