EM6M2T2R
EM6M2T2R
Description:
N+P CHAN.-FET+ESD 0,2A 20V EMT6
Supplier:
ROHM
Matchcode:
EM6M2
Rutronik No.:
TMOS1596
Unit Pack:
8000
MOQ:
8000
package:
EMT6
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.2 A
- Package
- EMT6
- Mounting
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.15 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 52 weeks