EM6K34T2CR
EM6K34T2CR
Description:
Dual N-CH 50V 0,2A 1600mOhm
Supplier:
ROHM
Matchcode:
EM6K34T2CR
Rutronik No.:
TMOS2964
Unit Pack:
8000
MOQ:
8000
package:
EMT6
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.2 A
- Package
- EMT6
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 52 weeks