DTD123YCT116
DTD123YCT116
Description:
NPN DIGITALTRANS. 2.2K/10K SOT23
Supplier:
ROHM
Matchcode:
DTD123YCT116
Rutronik No.:
TDSTD10028
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0.5 A
- V(CEO)
- 50 V
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 52 weeks