DTD113ZCHZGT116
DTD113ZCHZGT116
Description:
NPN DIGITALTRANS.1K/10K SOT23
Supplier:
ROHM
Matchcode:
DTD113ZCHZGT116
Rutronik No.:
TDSTD10012
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0.5 A
- P(tot)
- 0.2 W
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks