DTC124ECAHZGT116
DTC124ECAHZGT116
Description:
NPN DIGIT.TRANS. 22K/22K SOT-23
Supplier:
ROHM
Matchcode:
DTC124ECAHZGT116
Rutronik No.:
TDSTD9721
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Polarisation
- NPN
- I(C)
- 0.1 A
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- South Korea
- Supplier Lead time
- 17 weeks