DTA114EU3T106
DTA114EU3T106
Description:
PNP DIGITALTRANS 10K/10K SOT323
Supplier:
ROHM
Matchcode:
DTA114EU3
Rutronik No.:
TDSTD9113
Unit Pack:
3000
MOQ:
3000
package:
SOT323
Packaging:
REEL
- Package
- SOT323
- Polarisation
- PNP
- I(C)
- 0.1 A
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks