BU4919F


BU4919F
Description:
DETECTOR 1.9V 0,8µA SOP4
Supplier:
ROHM
Matchcode:
BU4919F
Rutronik No.:
STVREF1147
Unit Pack:
3000
MOQ:
3000
package:
SSOP4
Packaging:
REEL
- Reset threshold
- 1.9 V
- Vcc(min)
- 0.3 V
- Vcc(max)
- 7 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks