BST70T2P4K01-VC
BST70T2P4K01-VC
Description:
SiC 3-Ph-Bridge Module 1200V 70A HSDIP20
Supplier:
ROHM
Matchcode:
BST70T2P4K01-VC
Rutronik No.:
POWMOD1583
Unit Pack:
60
MOQ:
180
package:
HSDIP20
Packaging:
BULK
- Configuration
- NCH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 70 A
- I(D) pulsed
- 151 A
- RDS(on)
- 18 mOhm
- P(tot)
- 385 W
- R(thjc)
- 0,28 K/W
- Material techn.
- SIC
- Bodydiode
- YES
- NTC
- YES
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- HSDIP20
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 101 weeks