BR24G02FJ-3GTE2
BR24G02FJ-3GTE2
Description:
E²ser.I²C 2Kb SOP-J8 1.6V
Supplier:
ROHM
Matchcode:
BR24G02FJ-3GTE2 NRND
Rutronik No.:
STPROM1199
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8
Packaging:
REEL
- Type
- I2C
- Density
- 2K bit
- U(cc)
- 1,6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- SOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 20 weeks